
SPB204 EVK | |
|---|---|
DigiKey Part Number | SPB204EVK-ND |
Manufacturer | |
Manufacturer Product Number | SPB204 EVK |
Description | EVK WI-FI SD CARD WITH HDG204 |
Customer Reference | |
Detailed Description | HDG204 - 802.11 b/g (WiFi/WLAN/Wi-Fi 3) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | H&D Wireless AB | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HDG204 | |
Note | - | |
RF Type | 802.11 b/g (WiFi/WLAN/Wi-Fi 3) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

