
KST-28D18-0001 | |
|---|---|
DigiKey Part Number | 6065-KST-28D18-0001-ND |
Manufacturer | |
Manufacturer Product Number | KST-28D18-0001 |
Description | 28mm 11 KST-28D18-0001 1.8 0.7 0 |
Customer Reference | |
Detailed Description | Stepper Motor Frame Size 11 200.0 Step 0.7 A 3.15VDC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 1.110" x 1.110" (28.20mm x 28.20mm) |
Mfr | NEMA Frame Size |
Series | Diameter - Shaft 0.197" (5.00mm) |
Packaging Case | Length - Shaft and Bearing 0.591" (15.00mm) |
Part Status Active | Mounting Hole Spacing 0.906" (23.00mm) |
Voltage - Rated 3.15VDC | Operating Temperature -10°C ~ 50°C |
Current Rating (Amps) 0.7 A | Coil Resistance 4.5 Ohms |
Steps per Revolution 200.0 | Rotor Inertia 9gcm² |
Step Angle 1.8° | Weight 0.22 lb (100 g) |
Torque - Holding (oz-in / mNm) 8.5 / 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,22000 zł | 147,22 zł |
| 10 | 118,49600 zł | 1 184,96 zł |
| Unit Price without VAT: | 147,22000 zł |
|---|---|
| Unit Price with VAT: | 181,08060 zł |

