
GS81314LQ19GK-933I | |
|---|---|
DigiKey Part Number | 2364-GS81314LQ19GK-933I-ND |
Manufacturer | |
Manufacturer Product Number | GS81314LQ19GK-933I |
Description | IC SRAM 144MBIT PAR 260BGA |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Synchronous, QDR IVe Memory IC 144Mbit Parallel 933 MHz 260-BGA (22x14) |
Category | Memory Organization 8M x 18 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 933 MHz |
Part Status Active | Voltage - Supply 1.25V ~ 1.35V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 100°C (TJ) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Quad Port, Synchronous, QDR IVe | Supplier Device Package 260-BGA (22x14) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 294,88000 zł | 22 948,80 zł |
| Unit Price without VAT: | 2 294,88000 zł |
|---|---|
| Unit Price with VAT: | 2 822,70240 zł |

