
GMC43X7R474K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X7R474K100NTTR-ND - Tape & Reel (TR) 4713-GMC43X7R474K100NTCT-ND - Cut Tape (CT) 4713-GMC43X7R474K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X7R474K100NT |
Description | CAP1812 X7R .47UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 zł | 4,31 zł |
| 10 | 2,79400 zł | 27,94 zł |
| 50 | 2,19760 zł | 109,88 zł |
| 100 | 2,01340 zł | 201,34 zł |
| 500 | 1,70312 zł | 851,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,60713 zł | 1 607,13 zł |
| 2 000 | 1,52809 zł | 3 056,18 zł |
| 3 000 | 1,48851 zł | 4 465,53 zł |
| 5 000 | 1,44462 zł | 7 223,10 zł |
| 7 000 | 1,41897 zł | 9 932,79 zł |
| 10 000 | 1,39428 zł | 13 942,80 zł |
| Unit Price without VAT: | 4,31000 zł |
|---|---|
| Unit Price with VAT: | 5,30130 zł |

