Similar
Similar
Similar
Similar

95C04B3GWT | |
|---|---|
DigiKey Part Number | 95C04B3GWT-ND |
Manufacturer | |
Manufacturer Product Number | 95C04B3GWT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 3.50mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 50,000 Cycles |
Actuator Height off PCB, Vertical 5.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-PNF05M | Panasonic Industry | 0 | P13598SCT-ND | 2,01000 zł | Similar |
| TL3302BF130QG | E-Switch | 1 721 | EG4583CT-ND | 2,55000 zł | Similar |
| TL3302BF180QG/TR | E-Switch | 9 757 | EG2529CT-ND | 2,33000 zł | Similar |
| TL3302BF260QG | E-Switch | 0 | EG4585TR-ND | 1,35102 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 2,32978 zł | 314,52 zł |
| Unit Price without VAT: | 2,32978 zł |
|---|---|
| Unit Price with VAT: | 2,86563 zł |





