Similar

90HGBW08PRT | |
|---|---|
DigiKey Part Number | 90HGBW08PRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 90HGBW08PRT |
Description | SWITCH SLIDE DIP SPST 0.01A 30V |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 10mA 30VDC |
Category | Height Above Board 0.190" (4.83mm) |
Manufacturer Grayhill Inc. | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Pitch 0.100" (2.54mm), Full |
Part Status Obsolete | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 10mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.870" (22.10mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 90HBW08PRT | Grayhill Inc. | 2 391 | GH7626CT-ND | 28,62000 zł | Similar |


