Dip Switch DPDT 1 Position Through Hole Toggle Actuator 150mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76STD01T

DigiKey Part Number
GH7722-ND
Manufacturer
Manufacturer Product Number
76STD01T
Description
SWITCH TOGGLE DIP DPDT 0.15A 30V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch DPDT 1 Position Through Hole Toggle Actuator 150mA 30VDC
Datasheet
 Datasheet
EDA/CAD Models
76STD01T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
DPDT
Number of Positions
1
Current Rating (Amps)
150mA
Voltage Rating
30VDC
Actuator Type
Toggle
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.467" (11.86mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Thermoplastic
Length
0.380" (9.65mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 616
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
138,06000 zł38,06 zł
1031,55200 zł315,52 zł
2729,04407 zł784,19 zł
10825,98074 zł2 805,92 zł
27024,25930 zł6 550,01 zł
51323,19719 zł11 900,16 zł
1 02622,17767 zł22 754,29 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,06000 zł
Unit Price with VAT:46,81380 zł