Similar

47BWSP1J1M7QT | |
|---|---|
DigiKey Part Number | 47BWSP1J1M7QT-ND |
Manufacturer | |
Manufacturer Product Number | 47BWSP1J1M7QT |
Description | SWITCH ROCKER SPDT 5A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 125 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300AWSP1J1BLKM7QE | E-Switch | 0 | EG4322-ND | 12,99600 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,96586 zł | 9 982,93 zł |
| Unit Price without VAT: | 19,96586 zł |
|---|---|
| Unit Price with VAT: | 24,55801 zł |


