
47ADP1R3M1QT | |
|---|---|
DigiKey Part Number | 47ADP1R3M1QT-ND |
Manufacturer | |
Manufacturer Product Number | 47ADP1R3M1QT |
Description | SWITCH ROCKER DPDT 5A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Flange | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 40,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,94938 zł | 12 474,69 zł |
| Unit Price without VAT: | 24,94938 zł |
|---|---|
| Unit Price with VAT: | 30,68774 zł |

