
34CMSP41B5M1QT | |
|---|---|
DigiKey Part Number | 34CMSP41B5M1QT-ND |
Manufacturer | |
Manufacturer Product Number | 34CMSP41B5M1QT |
Description | SWITCH TOGGLE SPDT 3A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.11mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,15878 zł | 8 579,39 zł |
| Unit Price without VAT: | 17,15878 zł |
|---|---|
| Unit Price with VAT: | 21,10530 zł |

