Similar

34A4P31B1M2GT | |
|---|---|
DigiKey Part Number | 34A4P31B1M2GT-ND |
Manufacturer | |
Manufacturer Product Number | 34A4P31B1M2GT |
Description | SWITCH TOGGLE 4PDT 5A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1004P3T1B1M2RE | E-Switch | 0 | 1004P3T1B1M2RE-ND | 29,36395 zł | Similar |
| 7403SYCQE | C&K | 0 | CKN11512-ND | 122,09000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 58,37700 zł | 29 188,50 zł |
| Unit Price without VAT: | 58,37700 zł |
|---|---|
| Unit Price with VAT: | 71,80371 zł |


