Image for MLRF1812-470K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLRF1812-470K

DigiKey Part Number
2639-MLRF1812-470KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLRF1812-470K
Description
FIXED IND 470NH 501MA 800 MOHM
Customer Reference
Detailed Description
470 nH Unshielded Molded Inductor 501 mA 800mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
30 @ 25MHz
Frequency - Self Resonant
190MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.178" L x 0.126" W (4.53mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 2008,29975 zł18 259,45 zł
Manufacturers Standard Package
Unit Price without VAT:8,29975 zł
Unit Price with VAT:10,20869 zł