
MURS120 | |
|---|---|
DigiKey Part Number | 4786-MURS120TR-ND - Tape & Reel (TR) 4786-MURS120CT-ND - Cut Tape (CT) 4786-MURS120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS120 |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 zł | 1,39 zł |
| 10 | 0,86600 zł | 8,66 zł |
| 100 | 0,54400 zł | 54,40 zł |
| 500 | 0,40440 zł | 202,20 zł |
| 1 000 | 0,35932 zł | 359,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30188 zł | 905,64 zł |
| 6 000 | 0,27291 zł | 1 637,46 zł |
| 9 000 | 0,25813 zł | 2 323,17 zł |
| 15 000 | 0,24152 zł | 3 622,80 zł |
| 21 000 | 0,23168 zł | 4 865,28 zł |
| 30 000 | 0,22211 zł | 6 663,30 zł |
| 75 000 | 0,20112 zł | 15 084,00 zł |
| 150 000 | 0,19259 zł | 28 888,50 zł |
| Unit Price without VAT: | 1,39000 zł |
|---|---|
| Unit Price with VAT: | 1,70970 zł |


