
SMAJ350A | |
|---|---|
DigiKey Part Number | 4786-SMAJ350ATR-ND - Tape & Reel (TR) 4786-SMAJ350ACT-ND - Cut Tape (CT) 4786-SMAJ350ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ350A |
Description | TVS DIODE 350VWM 567VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,51700 zł | 5,17 zł |
| 100 | 0,32100 zł | 32,10 zł |
| 500 | 0,23470 zł | 117,35 zł |
| 1 000 | 0,20669 zł | 206,69 zł |
| 2 000 | 0,18304 zł | 366,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,14773 zł | 1 107,97 zł |
| 15 000 | 0,13334 zł | 2 000,10 zł |
| 22 500 | 0,12600 zł | 2 835,00 zł |
| 37 500 | 0,11775 zł | 4 415,62 zł |
| 52 500 | 0,11286 zł | 5 925,15 zł |
| 75 000 | 0,10811 zł | 8 108,25 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

