


GDB5818WS | |
|---|---|
DigiKey Part Number | 4786-GDB5818WSTR-ND - Tape & Reel (TR) 4786-GDB5818WSCT-ND - Cut Tape (CT) 4786-GDB5818WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDB5818WS |
Description | DIODE SCHOTTKY 30V 1A SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,46000 zł | 4,60 zł |
| 100 | 0,28330 zł | 28,33 zł |
| 500 | 0,20640 zł | 103,20 zł |
| 1 000 | 0,18148 zł | 181,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14964 zł | 448,92 zł |
| 6 000 | 0,13355 zł | 801,30 zł |
| 9 000 | 0,12533 zł | 1 127,97 zł |
| 15 000 | 0,11610 zł | 1 741,50 zł |
| 21 000 | 0,11062 zł | 2 323,02 zł |
| 30 000 | 0,10529 zł | 3 158,70 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

