P-Channel 30 V 4.1A (Ta) 1.2W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSF3407

DigiKey Part Number
4786-GSF3407TR-ND - Tape & Reel (TR)
4786-GSF3407CT-ND - Cut Tape (CT)
4786-GSF3407DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSF3407
Description
MOSFET, P-CH, SINGLE, -4.1A, -30
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4.1A (Ta) 1.2W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
55mOhm @ 4.1A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
580 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 488
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,24200 zł2,42 zł
250,21280 zł5,32 zł
1000,17830 zł17,83 zł
2500,16184 zł40,46 zł
5000,15194 zł75,97 zł
1 0000,14380 zł143,80 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,13376 zł401,28 zł
6 0000,12885 zł773,10 zł
9 0000,12639 zł1 137,51 zł
15 0000,12367 zł1 855,05 zł
21 0000,12208 zł2 563,68 zł
30 0000,12054 zł3 616,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł