
SK29 | |
|---|---|
DigiKey Part Number | 4786-SK29TR-ND - Tape & Reel (TR) 4786-SK29CT-ND - Cut Tape (CT) 4786-SK29DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK29 |
Description | DIODE SCHOTTKY 90V 2A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 90 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 zł | 1,03 zł |
| 10 | 0,63100 zł | 6,31 zł |
| 100 | 0,39250 zł | 39,25 zł |
| 500 | 0,28906 zł | 144,53 zł |
| 1 000 | 0,25558 zł | 255,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21280 zł | 638,40 zł |
| 6 000 | 0,19122 zł | 1 147,32 zł |
| 9 000 | 0,18021 zł | 1 621,89 zł |
| 15 000 | 0,16783 zł | 2 517,45 zł |
| 21 000 | 0,16049 zł | 3 370,29 zł |
| 30 000 | 0,15336 zł | 4 600,80 zł |
| 75 000 | 0,13769 zł | 10 326,75 zł |
| 150 000 | 0,12801 zł | 19 201,50 zł |
| Unit Price without VAT: | 1,03000 zł |
|---|---|
| Unit Price with VAT: | 1,26690 zł |

