
P6KE540A | |
|---|---|
DigiKey Part Number | 4786-P6KE540ATR-ND - Tape & Reel (TR) 4786-P6KE540ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE540A |
Description | TVS DIODE 459VWM 740VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 459V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 zł | 3,52 zł |
| 10 | 2,19000 zł | 21,90 zł |
| 100 | 1,42230 zł | 142,23 zł |
| 500 | 1,09190 zł | 545,95 zł |
| 1 000 | 0,98535 zł | 985,35 zł |
| 2 000 | 0,89566 zł | 1 791,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,82018 zł | 3 280,72 zł |
| 8 000 | 0,75671 zł | 6 053,68 zł |
| 12 000 | 0,72438 zł | 8 692,56 zł |
| 20 000 | 0,68805 zł | 13 761,00 zł |
| 28 000 | 0,66654 zł | 18 663,12 zł |
| 40 000 | 0,64564 zł | 25 825,60 zł |
| Unit Price without VAT: | 3,52000 zł |
|---|---|
| Unit Price with VAT: | 4,32960 zł |

