
GSBAS70-05AT | |
|---|---|
DigiKey Part Number | 4786-GSBAS70-05ATTR-ND - Tape & Reel (TR) 4786-GSBAS70-05ATCT-ND - Cut Tape (CT) 4786-GSBAS70-05ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAS70-05AT |
Description | DIODE ARR SCHOTT 70V 70MA SOT523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,57500 zł | 5,75 zł |
| 100 | 0,35730 zł | 35,73 zł |
| 500 | 0,26192 zł | 130,96 zł |
| 1 000 | 0,23103 zł | 231,03 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19163 zł | 574,89 zł |
| 6 000 | 0,17173 zł | 1 030,38 zł |
| 9 000 | 0,16157 zł | 1 454,13 zł |
| 15 000 | 0,15015 zł | 2 252,25 zł |
| 21 000 | 0,14338 zł | 3 010,98 zł |
| 30 000 | 0,13680 zł | 4 104,00 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

