9.2V Clamp 21.74A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSMF5.0CA

DigiKey Part Number
4786-GSMF5.0CATR-ND - Tape & Reel (TR)
4786-GSMF5.0CACT-ND - Cut Tape (CT)
4786-GSMF5.0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSMF5.0CA
Description
TVS, BI-DIR, 200W, 5V, SOD-123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.2V Clamp 21.74A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
21.74A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 zł0,86 zł
100,51700 zł5,17 zł
1000,32100 zł32,10 zł
5000,23470 zł117,35 zł
1 0000,20669 zł206,69 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,17096 zł512,88 zł
6 0000,15291 zł917,46 zł
9 0000,14370 zł1 293,30 zł
15 0000,13334 zł2 000,10 zł
21 0000,12720 zł2 671,20 zł
30 0000,12123 zł3 636,90 zł
Manufacturers Standard Package
Unit Price without VAT:0,86000 zł
Unit Price with VAT:1,05780 zł