
GSFH6801 | |
|---|---|
DigiKey Part Number | 4786-GSFH6801-ND |
Manufacturer | |
Manufacturer Product Number | GSFH6801 |
Description | MOSFET, N-CH, SINGLE, 80.00A, 70 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 70 V 80A (Tc) 114W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 70 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.6mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 114W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 zł | 4,44 zł |
| 50 | 2,07120 zł | 103,56 zł |
| 100 | 1,83820 zł | 183,82 zł |
| 500 | 1,42818 zł | 714,09 zł |
| 1 000 | 1,29612 zł | 1 296,12 zł |
| 2 000 | 1,18504 zł | 2 370,08 zł |
| 5 000 | 1,06479 zł | 5 323,95 zł |
| 10 000 | 0,99049 zł | 9 904,90 zł |
| Unit Price without VAT: | 4,44000 zł |
|---|---|
| Unit Price with VAT: | 5,46120 zł |

