
BAT54C | |
|---|---|
DigiKey Part Number | 4786-BAT54CTR-ND - Tape & Reel (TR) 4786-BAT54CCT-ND - Cut Tape (CT) 4786-BAT54CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54C |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 zł | 0,44 zł |
| 10 | 0,26400 zł | 2,64 zł |
| 100 | 0,16210 zł | 16,21 zł |
| 500 | 0,11694 zł | 58,47 zł |
| 1 000 | 0,10220 zł | 102,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08330 zł | 249,90 zł |
| 6 000 | 0,07372 zł | 442,32 zł |
| 9 000 | 0,06884 zł | 619,56 zł |
| 15 000 | 0,06333 zł | 949,95 zł |
| 21 000 | 0,06007 zł | 1 261,47 zł |
| 30 000 | 0,05689 zł | 1 706,70 zł |
| 75 000 | 0,04991 zł | 3 743,25 zł |
| 150 000 | 0,04559 zł | 6 838,50 zł |
| 300 000 | 0,04196 zł | 12 588,00 zł |
| Unit Price without VAT: | 0,44000 zł |
|---|---|
| Unit Price with VAT: | 0,54120 zł |






