
GT800N10L | |
|---|---|
DigiKey Part Number | 3141-GT800N10LTR-ND - Tape & Reel (TR) 3141-GT800N10LCT-ND - Cut Tape (CT) 3141-GT800N10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT800N10L |
Description | MOSFET N-CH 100V 3.5A SOT-23-3L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.5A (Tc) 1.7W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 80mOhm @ 2A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 209 pF @ 50 V |
FET Type | Power Dissipation (Max) 1.7W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 zł | 1,87 zł |
| 10 | 1,15600 zł | 11,56 zł |
| 100 | 0,73360 zł | 73,36 zł |
| 500 | 0,54996 zł | 274,98 zł |
| 1 000 | 0,49068 zł | 490,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,41522 zł | 1 245,66 zł |
| 6 000 | 0,37717 zł | 2 263,02 zł |
| 9 000 | 0,35777 zł | 3 219,93 zł |
| 15 000 | 0,33596 zł | 5 039,40 zł |
| 21 000 | 0,32304 zł | 6 783,84 zł |
| 30 000 | 0,31049 zł | 9 314,70 zł |
| Unit Price without VAT: | 1,87000 zł |
|---|---|
| Unit Price with VAT: | 2,30010 zł |

