
G500P03IE | |
|---|---|
DigiKey Part Number | 4822-G500P03IETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G500P03IE |
Description | MOSFET P-CH ESD 30V 4.6A SOT-23 |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.6A (Tc) 1.4W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 680 pF @ 15 V | |
Power Dissipation (Max) | 1.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15407 zł | 462,21 zł |
| 15 000 | 0,13206 zł | 1 980,90 zł |
| 30 000 | 0,11739 zł | 3 521,70 zł |
| Unit Price without VAT: | 0,15407 zł |
|---|---|
| Unit Price with VAT: | 0,18951 zł |

