P-Channel 4.6A (Tc) 1.4W (Tc) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3035

DigiKey Part Number
4822-G3035TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G3035
Description
MOSFET P-CH 30V 4.6A SOT-23
Customer Reference
Detailed Description
P-Channel 4.6A (Tc) 1.4W (Tc) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
59mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.4W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GOFORD SEMICONDUCTOR
A separate shipping fee may apply.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,14004 zł420,12 zł
15 0000,12927 zł1 939,05 zł
30 0000,11850 zł3 555,00 zł
Unit Price without VAT:0,14004 zł
Unit Price with VAT:0,17225 zł