
G18NP06Y | |
|---|---|
DigiKey Part Number | 4822-G18NP06YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G18NP06Y |
Description | MOSFET N/P-CH 60V 18A TO252-4 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 18A (Tc) 45W (Tc), 50W (Tc) Surface Mount TO-252-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA, 3.5V @ 250µA |
Manufacturer Goford Semiconductor | Gate Charge (Qg) (Max) @ Vgs 22nC @ 10V, 25nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1446pF @ 30V, 2696pF @ 30V |
Part Status Active | Power - Max 45W (Tc), 50W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel, Common Drain | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Current - Continuous Drain (Id) @ 25°C 18A (Tc) | Supplier Device Package TO-252-4 |
Rds On (Max) @ Id, Vgs 35mOhm @ 12A, 10V, 45mOhm @ 12A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,93002 zł | 2 325,05 zł |
| 15 000 | 0,85820 zł | 12 873,00 zł |
| 30 000 | 0,77202 zł | 23 160,60 zł |
| Unit Price without VAT: | 0,93002 zł |
|---|---|
| Unit Price with VAT: | 1,14392 zł |

