
G12P06K | |
|---|---|
DigiKey Part Number | 3141-G12P06KTR-ND - Tape & Reel (TR) 3141-G12P06KCT-ND - Cut Tape (CT) 3141-G12P06KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G12P06K |
Description | P-60V,-12A,RD(MAX)<75M@-10V,VTH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 12A (Tc) 27W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1322 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 27W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 zł | 3,38 zł |
| 10 | 2,09000 zł | 20,90 zł |
| 100 | 1,35520 zł | 135,52 zł |
| 500 | 1,03868 zł | 519,34 zł |
| 1 000 | 0,93666 zł | 936,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,82613 zł | 2 065,33 zł |
| 5 000 | 0,75777 zł | 3 788,85 zł |
| 7 500 | 0,72294 zł | 5 422,05 zł |
| 12 500 | 0,68380 zł | 8 547,50 zł |
| 17 500 | 0,66063 zł | 11 561,03 zł |
| 25 000 | 0,63811 zł | 15 952,75 zł |
| Unit Price without VAT: | 3,38000 zł |
|---|---|
| Unit Price with VAT: | 4,15740 zł |

