



RR9KG2400T00NAIMR6B | |
|---|---|
DigiKey Part Number | 1939-RR9KG2400T00NAIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | RR9KG2400T00NAIMR6B |
Description | AC/DC DSKTP/WALL MT ADPT 15V 36W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 36 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord (Sold Separately), Multi-Blade (Single Blade Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9KG2400T00NAIMR6B Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop, Wall Mount (Class II) | Input Connector IEC 320-C8, Multi-Blade (Single Blade Included) |
Input Type Cord (Sold Separately), Multi-Blade (Single Blade Included) | Size / Dimension 4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI |
Voltage - Output 15V | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Current - Output (Max) 2.4A | Base Product Number |
Power (Watts) 36 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 zł | 80,29 zł |
| 5 | 73,83400 zł | 369,17 zł |
| 10 | 71,21600 zł | 712,16 zł |
| 25 | 67,89480 zł | 1 697,37 zł |
| 60 | 64,86783 zł | 3 892,07 zł |
| 120 | 62,56700 zł | 7 508,04 zł |
| 300 | 59,65013 zł | 17 895,04 zł |
| 540 | 57,85106 zł | 31 239,57 zł |
| Unit Price without VAT: | 80,29000 zł |
|---|---|
| Unit Price with VAT: | 98,75670 zł |












