24V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CI1250LCP-Y(R)

DigiKey Part Number
1939-TR9CI1250LCP-Y(R)-ND
Manufacturer
Manufacturer Product Number
TR9CI1250LCP-Y(R)
Description
AC/DC DESKTOP ADAPTER 24V 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1.25A
Power (Watts)
30 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
75%
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
72" (1.83m)
Input Connector
IEC 320-C14
Size / Dimension
4.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm)
Approval Agency
CB, CCC, cUL, PSE, TUV, UL
Standard Number
60950-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
186,21000 zł86,21 zł
579,27400 zł396,37 zł
1076,46000 zł764,60 zł
2572,89680 zł1 822,42 zł
5070,31220 zł3 515,61 zł
10067,81770 zł6 781,77 zł
25064,65656 zł16 164,14 zł
50062,36316 zł31 181,58 zł
Manufacturers Standard Package
Unit Price without VAT:86,21000 zł
Unit Price with VAT:106,03830 zł