
7051042F701HX2(R) | |
|---|---|
DigiKey Part Number | 1939-1028-ND |
Manufacturer | |
Manufacturer Product Number | 7051042F701HX2(R) |
Description | CORD 14AWG IEC-C14-IEC 2.31' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.31' (705.0mm) Power Cord Black IEC 320-C14 To IEC 320-C15 (2) SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C15 (2) | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 2.31' (705.0mm) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | 60°C | |
Features | Y-Adapter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,01000 zł | 41,01 zł |
| 10 | 34,85000 zł | 348,50 zł |
| 25 | 32,66640 zł | 816,66 zł |
| 50 | 31,10580 zł | 1 555,29 zł |
| 100 | 29,62160 zł | 2 962,16 zł |
| 300 | 27,41333 zł | 8 224,00 zł |
| 500 | 26,44374 zł | 13 221,87 zł |
| 1 000 | 25,18313 zł | 25 183,13 zł |
| Unit Price without VAT: | 41,01000 zł |
|---|---|
| Unit Price with VAT: | 50,44230 zł |

