



23024282M5000-10A | |
|---|---|
DigiKey Part Number | 1939-1609-ND |
Manufacturer | |
Manufacturer Product Number | 23024282M5000-10A |
Description | CORD 16AWG CABLE 8.5' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.50' (2.59m) Power Cord Black CEI 23-50 To Cable H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | CEI 23-50 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 8.50' (2.59m) | |
Approval Agency Marking | IMQ | |
Approved Countries | Chile, Italy | |
Color | Black | |
Voltage Rating | 150V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,36000 zł | 32,36 zł |
| 10 | 27,49800 zł | 274,98 zł |
| 25 | 25,77400 zł | 644,35 zł |
| 50 | 24,54380 zł | 1 227,19 zł |
| 100 | 23,37210 zł | 2 337,21 zł |
| 300 | 21,62937 zł | 6 488,81 zł |
| 500 | 20,86440 zł | 10 432,20 zł |
| 1 000 | 19,86963 zł | 19 869,63 zł |
| Unit Price without VAT: | 32,36000 zł |
|---|---|
| Unit Price with VAT: | 39,80280 zł |

