


WK-4 | |
|---|---|
DigiKey Part Number | WK-4-ND |
Manufacturer | |
Manufacturer Product Number | WK-4 |
Description | JUMPER M/M VARIOUS 24AWG 100PCS |
Customer Reference | |
Detailed Description | Jumper Wire Male to Male Various 24 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male to Male | |
Length | Various | |
Color | Various | |
Wire Gauge | 24 AWG |

