PB-242T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Global Specialties
In Stock: 100
Unit Price: 183,27000 zł
Datasheet
Solderless Breadboard Assembly (On Frame) 6.89" L x 9.06" W (175.0mm x 230.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Assembly (On Frame) 6.89" L x 9.06" W (175.0mm x 230.0mm)
How to Breadboard - Another Teaching Moment

PB-242T

DigiKey Part Number
BKPB-242T-ND
Manufacturer
Manufacturer Product Number
PB-242T
Description
BREADBOARD ASSEMBLY 6.89X9.06"
Customer Reference
Detailed Description
Solderless Breadboard Assembly (On Frame) 6.89" L x 9.06" W (175.0mm x 230.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Global Specialties
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Assembly (On Frame)
Number of Terminal Strips
3
Number of Distribution Buses
5
Number of Tie Points (Total)
2390
Number of 5-Tie Point Terminals
378
Number of Binding Posts
4
Size / Dimension
6.89" L x 9.06" W (175.0mm x 230.0mm)
Includes
-
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes