
GLF81311 | |
|---|---|
DigiKey Part Number | 2500-GLF81311TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF81311 |
Description | NANO-CURRENT CONSUMED POWER SWIT |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 3A SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | - | |
Interface | - | |
Voltage - Load | 2V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 41mOhm | |
Input Type | - | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,67300 zł | 16,73 zł |
| 20 | 1,46500 zł | 29,30 zł |
| 30 | 1,37533 zł | 41,26 zł |
| 100 | 1,04130 zł | 104,13 zł |
| 250 | 0,88692 zł | 221,73 zł |
| 500 | 0,84384 zł | 421,92 zł |
| 1 000 | 0,64275 zł | 642,75 zł |
| 3 000 | 0,59966 zł | 1 798,98 zł |
| 6 000 | 0,57812 zł | 3 468,72 zł |
| Unit Price without VAT: | 1,67300 zł |
|---|---|
| Unit Price with VAT: | 2,05779 zł |

