Power Switch/Driver 1:1 N-Channel 4A 6-WLCSP (0.97x1.47)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF72525T

DigiKey Part Number
2500-GLF72525TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLF72525T
Description
ThinVersion, Ultra-Low IQ N-cha
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 6-WLCSP (0.97x1.47)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
0.7V ~ 3.6V
Current - Output (Max)
4A
Rds On (Typ)
9mOhm
Input Type
Non-Inverting
Features
Load Discharge
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (0.97x1.47)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from GLF Integrated Power
FREE SHIPPING on orders of 1 795,40 zł or more for products shipped by GLF Integrated Power
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,87000 zł2,87 zł
102,50600 zł25,06 zł
252,35560 zł58,89 zł
1001,78610 zł178,61 zł
2501,51992 zł379,98 zł
5001,44394 zł721,97 zł
1 0001,10194 zł1 101,94 zł
3 0001,02593 zł3 077,79 zł
6 0000,98794 zł5 927,64 zł
Unit Price without VAT:2,87000 zł
Unit Price with VAT:3,53010 zł