
GLF72510 | |
|---|---|
DigiKey Part Number | 2500-GLF72510-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF72510 |
Description | 2A ULTRA LOW CURRENT N-CH ROAD S |
Customer Reference | |
Detailed Description | Power Switch/Driver P-Channel 2A 4-WLCSP (0.97x0.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Output Configuration | High Side | |
Output Type | P-Channel | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 27mOhm | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.97x0.97) | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 50000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,46500 zł | 14,65 zł |
| 20 | 1,27100 zł | 25,42 zł |
| 30 | 1,18500 zł | 35,55 zł |
| 100 | 0,87970 zł | 87,97 zł |
| 250 | 0,74328 zł | 185,82 zł |
| 500 | 0,71098 zł | 355,49 zł |
| 1 000 | 0,52426 zł | 524,26 zł |
| 3 000 | 0,49194 zł | 1 475,82 zł |
| 6 000 | 0,45603 zł | 2 736,18 zł |
| Unit Price without VAT: | 1,46500 zł |
|---|---|
| Unit Price with VAT: | 1,80195 zł |

