
GLF71313 | |
|---|---|
DigiKey Part Number | 2500-GLF71313TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF71313 |
Description | NANO-CURRENT CONSUMED PWR SWITCH |
Customer Reference | |
Detailed Description | Power Switch/Driver 2A 4-WLCSP (0.97x0.97) |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Rds On (Typ) 31mOhm |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 4-WLCSP (0.97x0.97) |
Switch Type | Package / Case |
Output Configuration High Side | Base Product Number |
Voltage - Supply (Vcc/Vdd) 1.1V ~ 5.5V |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,67300 zł | 16,73 zł |
| 20 | 1,46500 zł | 29,30 zł |
| 30 | 1,37533 zł | 41,26 zł |
| 100 | 1,04490 zł | 104,49 zł |
| 250 | 0,88692 zł | 221,73 zł |
| 500 | 0,84384 zł | 421,92 zł |
| 1 000 | 0,64275 zł | 642,75 zł |
| 3 000 | 0,59966 zł | 1 798,98 zł |
| 6 000 | 0,57812 zł | 3 468,72 zł |
| Unit Price without VAT: | 1,67300 zł |
|---|---|
| Unit Price with VAT: | 2,05779 zł |

