
GLF71307 | |
|---|---|
DigiKey Part Number | 2500-GLF71307TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF71307 |
Description | NANO-CURRENT CONSUMED PWR SWITCH |
Customer Reference | |
Detailed Description | Power Switch/Driver 1.5A 4-WLCSP (0.77x0.77) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Output Configuration | High Side | |
Voltage - Supply (Vcc/Vdd) | 1.1V ~ 5.5V | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 34mOhm | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.77x0.77) | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,23200 zł | 12,32 zł |
| 20 | 1,06650 zł | 21,33 zł |
| 30 | 0,99833 zł | 29,95 zł |
| 100 | 0,73970 zł | 73,97 zł |
| 250 | 0,62480 zł | 156,20 zł |
| 500 | 0,59608 zł | 298,04 zł |
| 1 000 | 0,44167 zł | 441,67 zł |
| 4 000 | 0,41294 zł | 1 651,76 zł |
| 8 000 | 0,38422 zł | 3 073,76 zł |
| Unit Price without VAT: | 1,23200 zł |
|---|---|
| Unit Price with VAT: | 1,51536 zł |

