
GLF1201-T1G7 | |
|---|---|
DigiKey Part Number | 2500-GLF1201-T1G7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF1201-T1G7 |
Description | TRCB LOADSWITCH WITHOUT OUTPUT D |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) | Rds On (Typ) 54mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-23-5 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 0.8V ~ 3.6V |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,21700 zł | 12,17 zł |
| 20 | 1,05550 zł | 21,11 zł |
| 30 | 0,98400 zł | 29,52 zł |
| 100 | 0,73250 zł | 73,25 zł |
| 250 | 0,61760 zł | 154,40 zł |
| 500 | 0,58890 zł | 294,45 zł |
| 1 000 | 0,43449 zł | 434,49 zł |
| 4 000 | 0,40935 zł | 1 637,40 zł |
| 8 000 | 0,38063 zł | 3 045,04 zł |
| Unit Price without VAT: | 1,21700 zł |
|---|---|
| Unit Price with VAT: | 1,49691 zł |

