


GD25Q32ENIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q32ENIGRTR-ND - Tape & Reel (TR) 1970-GD25Q32ENIGRCT-ND - Cut Tape (CT) 1970-GD25Q32ENIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q32ENIGR |
Description | IC FLASH 32MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O 133 MHz 7 ns 8-USON (3x4) |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 70µs, 2.4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-USON (3x4) |
Memory Organization 4M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 zł | 4,20 zł |
| 10 | 3,93900 zł | 39,39 zł |
| 25 | 3,82920 zł | 95,73 zł |
| 50 | 3,74660 zł | 187,33 zł |
| 100 | 3,66300 zł | 366,30 zł |
| 250 | 3,55188 zł | 887,97 zł |
| 500 | 3,46792 zł | 1 733,96 zł |
| 1 000 | 3,38426 zł | 3 384,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,25297 zł | 9 758,91 zł |
| 6 000 | 3,17143 zł | 19 028,58 zł |
| 9 000 | 3,12431 zł | 28 118,79 zł |
| Unit Price without VAT: | 4,20000 zł |
|---|---|
| Unit Price with VAT: | 5,16600 zł |



