
12.95531 | |
|---|---|
DigiKey Part Number | 4983-12.95531TR-ND - Tape & Reel (TR) 4983-12.95531CT-ND - Cut Tape (CT) 4983-12.95531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95531 |
Description | XTAL OSC XO 3.6864MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.6V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Tri-State (Output Enable) | Current - Supply (Disable) (Max) 50µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 zł | 4,24 zł |
| 10 | 3,68100 zł | 36,81 zł |
| 25 | 3,47880 zł | 86,97 zł |
| 50 | 3,33580 zł | 166,79 zł |
| 100 | 3,19760 zł | 319,76 zł |
| 250 | 3,02376 zł | 755,94 zł |
| 500 | 2,89870 zł | 1 449,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,77888 zł | 2 778,88 zł |
| 2 000 | 2,66405 zł | 5 328,10 zł |
| 3 000 | 2,59914 zł | 7 797,42 zł |
| 5 000 | 2,51962 zł | 12 598,10 zł |
| 7 000 | 2,46862 zł | 17 280,34 zł |
| 10 000 | 2,41571 zł | 24 157,10 zł |
| Unit Price without VAT: | 4,24000 zł |
|---|---|
| Unit Price with VAT: | 5,21520 zł |

