20 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.88793

DigiKey Part Number
4983-12.88793TR-ND - Tape & Reel (TR)
4983-12.88793CT-ND - Cut Tape (CT)
4983-12.88793DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.88793
Description
CRYSTAL, CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12.88743Geyer Electronic America, Inc.3 0004983-12.88743CT-ND1,90000 złParametric Equivalent
7M-20.000MAHE-TTXC CORPORATION4 375887-1780-1-ND3,20000 złParametric Equivalent
ECS-200-12-33-AGN-TRECS Inc.15 458XC2461CT-ND1,58000 złParametric Equivalent
FL2000132ZDiodes Incorporated2 428FL2000132ZCT-ND2,12000 złParametric Equivalent
J32SMX-A-F-G-C-20M0Jauch Quartz3 0001908-J32SMX-A-F-G-C-20M0CT-ND0,65000 złParametric Equivalent
In-Stock: 200
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,05000 zł2,05 zł
101,77700 zł17,77 zł
251,68200 zł42,05 zł
501,61220 zł80,61 zł
1001,54580 zł154,58 zł
2501,46188 zł365,47 zł
5001,40134 zł700,67 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,34339 zł1 343,39 zł
2 0001,28782 zł2 575,64 zł
3 0001,25640 zł3 769,20 zł
5 0001,21791 zł6 089,55 zł
7 0001,19321 zł8 352,47 zł
10 0001,16759 zł11 675,90 zł
Manufacturers Standard Package
Unit Price without VAT:2,05000 zł
Unit Price with VAT:2,52150 zł