
12.88724 | |
|---|---|
DigiKey Part Number | 4983-12.88724TR-ND - Tape & Reel (TR) 4983-12.88724CT-ND - Cut Tape (CT) 4983-12.88724DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88724 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 zł | 1,76 zł |
| 10 | 1,51900 zł | 15,19 zł |
| 25 | 1,43640 zł | 35,91 zł |
| 50 | 1,37740 zł | 68,87 zł |
| 100 | 1,32030 zł | 132,03 zł |
| 250 | 1,24872 zł | 312,18 zł |
| 500 | 1,19702 zł | 598,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,14748 zł | 1 147,48 zł |
| 2 000 | 1,10001 zł | 2 200,02 zł |
| 3 000 | 1,07317 zł | 3 219,51 zł |
| 5 000 | 1,04028 zł | 5 201,40 zł |
| 7 000 | 1,01918 zł | 7 134,26 zł |
| 10 000 | 0,99729 zł | 9 972,90 zł |
| Unit Price without VAT: | 1,76000 zł |
|---|---|
| Unit Price with VAT: | 2,16480 zł |

