
12.85606 | |
|---|---|
DigiKey Part Number | 4983-12.85606TR-ND - Tape & Reel (TR) 4983-12.85606CT-ND - Cut Tape (CT) 4983-12.85606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85606 |
Description | CRYSTAL 38.40 MHZ SMD KX-5T 10PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 38,40-JXS21-10-10/15-T1-FU-WA-LF | Jauch Quartz | 15 109 | 1908-1209-1-ND | 2,62000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 zł | 2,91 zł |
| 10 | 2,51700 zł | 25,17 zł |
| 25 | 2,38000 zł | 59,50 zł |
| 50 | 2,28160 zł | 114,08 zł |
| 100 | 2,18720 zł | 218,72 zł |
| 250 | 2,06832 zł | 517,08 zł |
| 500 | 1,98276 zł | 991,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,82761 zł | 1 827,61 zł |
| 2 000 | 1,75204 zł | 3 504,08 zł |
| 3 000 | 1,70932 zł | 5 127,96 zł |
| 5 000 | 1,65699 zł | 8 284,95 zł |
| 7 000 | 1,62341 zł | 11 363,87 zł |
| 10 000 | 1,58857 zł | 15 885,70 zł |
| 12 000 | 1,57107 zł | 18 852,84 zł |
| Unit Price without VAT: | 2,91000 zł |
|---|---|
| Unit Price with VAT: | 3,57930 zł |

