20 MHz ±50ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.85576

DigiKey Part Number
4983-12.85576TR-ND - Tape & Reel (TR)
4983-12.85576CT-ND - Cut Tape (CT)
4983-12.85576DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.85576
Description
CRYSTAL 18.4320 MHZ SMD KX-5T 12
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±50ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,91000 zł2,91 zł
102,51700 zł25,17 zł
252,38000 zł59,50 zł
502,28160 zł114,08 zł
1002,18720 zł218,72 zł
2502,06832 zł517,08 zł
5001,98276 zł991,38 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,82761 zł1 827,61 zł
2 0001,75204 zł3 504,08 zł
3 0001,70932 zł5 127,96 zł
5 0001,65699 zł8 284,95 zł
7 0001,62341 zł11 363,87 zł
10 0001,58857 zł15 885,70 zł
12 0001,57107 zł18 852,84 zł
Manufacturers Standard Package
Unit Price without VAT:2,91000 zł
Unit Price with VAT:3,57930 zł