
12.85517 | |
|---|---|
DigiKey Part Number | 4983-12.85517TR-ND - Tape & Reel (TR) 4983-12.85517CT-ND - Cut Tape (CT) 4983-12.85517DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85517 |
Description | CYSTAL 54.0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 54 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 1,44000 zł | 14,40 zł |
| 25 | 1,36160 zł | 34,04 zł |
| 50 | 1,30480 zł | 65,24 zł |
| 100 | 1,25100 zł | 125,10 zł |
| 250 | 1,18324 zł | 295,81 zł |
| 500 | 1,13426 zł | 567,13 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,08729 zł | 1 087,29 zł |
| 2 000 | 1,04232 zł | 2 084,64 zł |
| 3 000 | 1,01689 zł | 3 050,67 zł |
| 5 000 | 0,98572 zł | 4 928,60 zł |
| 7 000 | 0,96573 zł | 6 760,11 zł |
| 10 000 | 0,94498 zł | 9 449,80 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |

