27 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.85515

DigiKey Part Number
4983-12.85515TR-ND - Tape & Reel (TR)
4983-12.85515CT-ND - Cut Tape (CT)
4983-12.85515DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.85515
Description
CYSTAL 27.0MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.022" (0.55mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 030
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 zł1,65 zł
101,44000 zł14,40 zł
251,36160 zł34,04 zł
501,30480 zł65,24 zł
1001,25100 zł125,10 zł
2501,18324 zł295,81 zł
5001,13426 zł567,13 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,08729 zł1 087,29 zł
2 0001,04232 zł2 084,64 zł
3 0001,01689 zł3 050,67 zł
5 0000,98572 zł4 928,60 zł
7 0000,96573 zł6 760,11 zł
10 0000,94498 zł9 449,80 zł
Manufacturers Standard Package
Unit Price without VAT:1,65000 zł
Unit Price with VAT:2,02950 zł