
12.85511 | |
|---|---|
DigiKey Part Number | 4983-12.85511TR-ND - Tape & Reel (TR) 4983-12.85511CT-ND - Cut Tape (CT) 4983-12.85511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85511 |
Description | CRYSTAL 24.576 MHZ SMD KX-5 8PF, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 zł | 2,98 zł |
| 10 | 2,59300 zł | 25,93 zł |
| 25 | 2,45040 zł | 61,26 zł |
| 50 | 2,34920 zł | 117,46 zł |
| 100 | 2,25180 zł | 225,18 zł |
| 250 | 2,12948 zł | 532,37 zł |
| 500 | 2,04136 zł | 1 020,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,88165 zł | 1 881,65 zł |
| 2 000 | 1,80384 zł | 3 607,68 zł |
| 3 000 | 1,75986 zł | 5 279,58 zł |
| 5 000 | 1,70599 zł | 8 529,95 zł |
| 7 000 | 1,67141 zł | 11 699,87 zł |
| 10 000 | 1,63556 zł | 16 355,60 zł |
| 12 000 | 1,61753 zł | 19 410,36 zł |
| Unit Price without VAT: | 2,98000 zł |
|---|---|
| Unit Price with VAT: | 3,66540 zł |

