
12.85504 | |
|---|---|
DigiKey Part Number | 4983-12.85504TR-ND - Tape & Reel (TR) 4983-12.85504CT-ND - Cut Tape (CT) 4983-12.85504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85504 |
Description | CRYSTAL 24.0 MHZ SMD KX-5T 8PF, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 zł | 2,30 zł |
| 10 | 1,99600 zł | 19,96 zł |
| 25 | 1,88720 zł | 47,18 zł |
| 50 | 1,80900 zł | 90,45 zł |
| 100 | 1,73400 zł | 173,40 zł |
| 250 | 1,63972 zł | 409,93 zł |
| 500 | 1,57184 zł | 785,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,50681 zł | 1 506,81 zł |
| 2 000 | 1,44449 zł | 2 888,98 zł |
| 3 000 | 1,40926 zł | 4 227,78 zł |
| 5 000 | 1,36610 zł | 6 830,50 zł |
| 7 000 | 1,33840 zł | 9 368,80 zł |
| 10 000 | 1,30967 zł | 13 096,70 zł |
| Unit Price without VAT: | 2,30000 zł |
|---|---|
| Unit Price with VAT: | 2,82900 zł |

