
12.60154 | |
|---|---|
DigiKey Part Number | 4983-12.60154TR-ND - Tape & Reel (TR) 4983-12.60154CT-ND - Cut Tape (CT) 4983-12.60154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60154 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.60069 | Geyer Electronic America, Inc. | 94 | 4983-12.60069CT-ND | 1,94000 zł | Parametric Equivalent |
| X3S025000D81H-HU | Harmony Electronics Corp / H.ELE. | 978 | 3226-X3S025000D81H-HUCT-ND | 1,58000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 zł | 3,09 zł |
| 10 | 2,68600 zł | 26,86 zł |
| 25 | 2,54080 zł | 63,52 zł |
| 50 | 2,43600 zł | 121,80 zł |
| 100 | 2,33550 zł | 233,55 zł |
| 250 | 2,20864 zł | 552,16 zł |
| 500 | 2,11720 zł | 1 058,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,02966 zł | 2 029,66 zł |
| 2 000 | 1,94575 zł | 3 891,50 zł |
| 3 000 | 1,89830 zł | 5 694,90 zł |
| 5 000 | 1,84020 zł | 9 201,00 zł |
| 7 000 | 1,80292 zł | 12 620,44 zł |
| 10 000 | 1,76423 zł | 17 642,30 zł |
| Unit Price without VAT: | 3,09000 zł |
|---|---|
| Unit Price with VAT: | 3,80070 zł |

